Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom D1240

Relay Solid State; 32V DC Control; SPST-NO; 140V AC 40A Load

$ 54.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D1240.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Master Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+21.64%

Related Parts

Sensata /CrydomD2440
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 40A Load
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Sensata /CrydomA4840
Relay Solid State; 90V AC Control; SPST-NO; 530V AC 40A Load
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DSX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DTX-1
Relay SSR 2mA 32V DC-IN 40A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Sensata /Crydom D1240 provided by its distributors.

Relay Solid State; 32V DC Control; SPST-NO; 140V AC 40A Load
Relay SSR 20mA 32V DC-IN 40A 280V AC-OUT 4-Pin
1 Series 40 A 24 to 140 V Zero Cross DC Control Solid State Relay Panel Mount
RELAY, SOLID STATE, SPST-NO, CUR-RTG. 40A, VOL-RTG. 24-140VAC, CTRL 3-32VDC, PANEL
RELAY, SSR, 40A; Contact Configuration:SPST-NO; Load Current:40A; Operating Voltage Max:140VAC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24VAC; Control Voltage Min:
RELAY, SSR, 40A; Series:1; Control Voltage Type:DC; Max Load Current RMS:40A; Min Load Current RMS:40mA; Current, Surge:625A; Voltage, Load RMS Max:140V; Voltage, Load RMS Min:24V; Control Current @ 5VDC:3.4mA; External Depth:58.4mm; External Length / Height:23mm; I2t:1620s; Leakage Current:8mA; Voltage, Blocking:400V; Voltage, Control DC Max:32V dc; Voltage, Control DC Min:3V dc; Width, External:45.7mm

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D 1240
  • D1240.
  • D1240..