Teledyne Relays SH24A25

High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 25A 275VAC AC-OUT
$ 63.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays SH24A25.

IHS

Datasheet8 pages9 years ago

Master Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2008-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Teledyne RelaysSH24D25
Relay SSR 13mA 32V DC-IN 25A 275V AC-OUT 3-Pin
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A

Descriptions

Descriptions of Teledyne Relays SH24A25 provided by its distributors.

High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 25A 275VAC AC-OUT
RELAY, 12 TO 275 VAC (LOAD), SOLID STATE, 25 A, 350 A (MAX.), -55 C,
Solid State Relay 10mA 265V AC/DC-IN 25A 275V AC-OUT 4-Pin
Solid State Relays 25A,12-275VAC Load 20-265VAC/DC, Zero X
Output to 125A, 690 Vac HIPpak Solid-State Relays
Trigger Output SSR, 1-Channel, 4000V Isolation

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH 24A25