TE Connectivity / AMP 1617158-2

Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
$ 56.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617158-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1617158-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicADJ56005
ADJ Series DPDT 10 A 5 V PC Pin Through Hole Sealed Latching Power Relay
Teledyne RelaysGRF303-5
Signal Relay 5VDC 1A DPDT( (9.52mm 10.41mm 10.6mm)) SMD
Teledyne RelaysGRF103-5
Electromechanical Relay 5VDC 100Ohm DPDT(9.531x10.421x11.05)mm SMD High Reliability Relay
Teledyne RelaysRF103-5
Electromechanical Relay 5VDC 100Ohm DPDT(9.53x9.53x10.03)mm THT High Reliability Relay
PanasonicADJ54005
AgSnO2+Gold plating 5V DPDT (2 Form C) Plugin,13x29mm Magnetic Latching Relays ROHS
PanasonicTXD2-2M-5V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
TE Connectivity1617132-7
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
TE Connectivity / AMP1617159-8
Electromechanical Relay DPDT 1A 5VDC 100Ohm Surface Mount
TE Connectivity / AMP1-1617127-5
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
Teledyne RelaysRF303Y-5
Electromechanical Relay 5VDC 100Ohm 1A DPDT(9.4x9.4x9.78)mm THT High Reliability Relay
PanasonicTQ2-L2-5V
silver+Gold plating 5V DPDT (2 Form C) DIP,9x14mm Magnetic Latching Relays ROHS

Descriptions

Descriptions of TE Connectivity / AMP 1617158-2 provided by its distributors.

Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
Signal Relay 5VDC 1A DPDT( (9.53mm 10.41mm 10.16mm)) THT
Special Order: PRMGSC-5XW=PRMGS .100 GRID REL Contact Arrangement: 2 Form C
Signal Relay 5VDC 1A DPDT(9.53x10.41x10.16)mm THT
Prmgsc-5Xw=Prmgs .100 Grid Rel/ Pkg |Cii Te Connectivity PRMGSC-5XW
RELAY GENERAL PURPOSE DPDT 1A 5V
Military/Aerospace High Performance Relays
Low Signal Relays-PCB PRMGS .100 GRID REL
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 1A, 5VDC, THT; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: MGS Mil-Aero Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contac

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617158-2 .
  • PRMGSC-5XW
  • PRMGSC5XW