Fluke FLUKE-190-502/AM

4025645 - Fluke FLUKE-190-502/AM Scopemeter 2Ch 500Mhz Col Americas
$ 6,826.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-190-502/AM.

Newark

Datasheet8 pages12 years ago
Datasheet8 pages13 years ago

RS (Formerly Allied Electronics)

Related Parts

FLUKE-190-502/AM/S - Fluke Scopemeter 2Ch 500Mhz Col Americas Scc (4025719)
TektronixMDO3052
OSCILLOSCOPE; 500 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
Keysight TechnologiesDSOX3032T
Keysight DSOX3032T Digital Oscilloscope, 2 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
TektronixMDO3032
OSCILLOSCOPE; 350 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES

Descriptions

Descriptions of Fluke FLUKE-190-502/AM provided by its distributors.

4025645 - Fluke FLUKE-190-502/AM Scopemeter 2Ch 500Mhz Col Americas
COLOR SCOPEMETER, 500 MHZ, 2 CHANNELS, DMM, USA
SCOPEMETER 2CH 500MHZ COLOR AMER
Digital Oscilloscope, 2-Ch, 500Mhz, 5Gsps; Product Range:Scopemeter 190 Series Ii; Scope Channels:2 Channel; Bandwidth:500Mhz; Sampling Rate:5Gsps; Display Memory Depth:10 Kpts; Calculated Rise Time:0.7Ns; Plug Type:Us; Weight:2.2Kg Rohs Compliant: Yes |Fluke FLUKE 190-502/AM

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4025645
  • FLUKE 190-502/AM
  • FLUKE-190-502/AM.