Tektronix TDS2022C

Oscilloscope, Digital, 200 Mhz, 2 Channels, 2 Gs/s, Color Display, Usb Port
$ 2,453.61
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)TDS2022C01Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TDS2022C.

element14 APAC

Datasheet12 pages9 years ago

RS (Formerly Allied Electronics)

Related Parts

TektronixDPO2022B
OSCILLOSCOPE, BENCH, 200 MHZ, 2 CHANNELS
TektronixTBS1202B-EDU
OSCILLOSCOPE, 2-CHANNEL, 200 MHZ, EDUCATION MODEL
TektronixTBS1202B
DIGITAL OSCILLOSCOPE 2 CH 200MHZ TBS1000 SERIES
Fluke Scopemeter 2Ch 200MHZ 2.5 GS/s CAT IV Rated Color - Americas - with Li-Ion Battery
Keysight TechnologiesU1620A
Keysight U1620A Handheld Oscilloscope, 200MHz, 2-Channel, 2GS/s, 2Mpts, CAT3 300V, U1600 Series
B&K Precision2556
2550 Series Digital Storage Oscilloscope, Dual-Channel, 200 MHz Bandwidth

Descriptions

Descriptions of Tektronix TDS2022C provided by its distributors.

OSCILLOSCOPE, DIGITAL, 200 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
OSCILLOSCOPE, 2CH, 200MHZ, 2GSPS; Product Range:TDS2000C Series; Scope Channels:2 Channel; Bandwidth:200MHz; Sampling Rate:2GSPS; Display Memory
Oscilloscope, Digital Storage, 2-Chan, 200Mhz, 2Gsps; Rango De Producto:Serie Tds2000C; Canales Del Osciloscopio:2 Analógicos; Ancho De Banda:200Mhz; Frecuencia De Muestreo:2Gsps; Profundidad De Memoria:2.5 Kpts; Tipo De Conector:Us |Tektronix TDS2022C
OSCILLOSCOPE, 2CH, 200MHZ, 2GSPS; Product Range: TDS2000C Series; Scope Channels: 2 Channel; Bandwidth: 200MHz; Sampling Rate: 2GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: -; Scope Display Type: QVGA LCD Colour; Kit Contents: One 200MHz TPP0201 Passive Probe Per Channel (10: 1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration; Manufacturer Warranty: Lifetime Warranty; Plug Type: EU, SWISS, UK; External Depth: 124.2mm; External Height: 158mm; External Width: 326.3mm; Input Impedance: 1Mohm; Input Voltage: 300V; Manufacturers Warranty: Lifetime Warranty; Scope Type: Bench; Supply Voltage Max: 240V; Supply Voltage Min: 100V; Weight: 2kg
Oscilloscope Dimensions L x W x H: 125 x 327 x 158 mm Time basis: 5 ns...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 2.2 kg Delivery with: 1 Probes / Channel / Manual / Power Cable / Software / Calibration Certificate Design: Bench Display: 5.7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Guarantee: Lifetime (after registration) Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Zoom Function Interfaces: USB Device (Control and Connect with a PC) / USB Host (Data Storage To USB Stick) Mathematical functions: Add / Subtract / Multiply / FFT Measuring function: Cursor measuring / Duty cycle / Data logger / Mask testing Safety standard EN 61010: CAT II 300 V Series: TDS2000 Trigger: Auto / Edge / Video / Normal / Pulse width / Rise/Fall Time Type of measurement: RMS Bandwidth: 200 MHz Channel analog: 2 Channel digita

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX