Tektronix DPO2022B

Oscilloscope, Bench, 200 Mhz, 2 Channels
$ 3,789.95
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)DPO2022B01Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix DPO2022B.

element14 APAC

Datasheet18 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Related Parts

TektronixMSO2022B
MSO2022B MIXED SIGNAL OSCILLOSCOPE, 2 ANALOGUE. CH., 16 DIGITAL. CH., 200MHZ
B&K Precision2556
2550 Series Digital Storage Oscilloscope, Dual-Channel, 200 MHz Bandwidth
Keysight TechnologiesDSOX2022A
Keysight DSOX2022A Digital Oscilloscope, 2 Channel, 200MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
TektronixTDS2022C
OSCILLOSCOPE, DIGITAL, 200 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
TektronixMDO3022
OSCILLOSCOPE; 200 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
Keysight TechnologiesU2702A
USB MODULAR SCOPE, 2 CHANNELS, 200 MHZ, 500 MSA/S/CH | Keysight Technologies U2702A

Descriptions

Descriptions of Tektronix DPO2022B provided by its distributors.

OSCILLOSCOPE, BENCH, 200 MHZ, 2 CHANNELS
Oscilloscope; Digital Phosphor 200 Mhz 1 Gs/S 1M Record Length 2-Ch Color Display 5-Year Warranty And Certificate Of Traceable Calibration Standard |Tektronix DPO2022B
OSCILLOSCOPE, 2CH, 200MHZ, 1GSPS; Product Range: DPO2000B Series; Scope Channels: 2 Channel; Bandwidth: 200MHz; Sampling Rate: 1GSPS; Display Memory Depth: 1 Mpts; Calculated Rise Time: 2.1ns; Scope Display Type: TFT LCD Colour; Kit Contents: One 200MHz TPP0200 Passive Probe Per Channel (10: 1), OpenChoice Desktop Software, Certificate of Calibration; Manufacturer Warranty: 5 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm; Scope Type: Bench
Oscilloscope Dimensions L x W x H: 134 x 377 x 180 mm Time basis: 4 ns...100 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 3.6 kg Delivery with: 1 Probes / Channel / Documentation CD / Manual / Power Cable / Software / Calibration Certificate / Translated Front-panel Overlay Design: Bench Display: 7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 5 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Automated Search of Waveform Data / Bus Decoding (Optional) / Low-Pass Filter / Probe-Interface / Zoom Function / Bus Decoding (Optional) Interfaces: USB / Ethernet (LAN) (Optional) / USB Device (Control and Connect with a PC) / VGA Mathematical functions: Add / Subtract / Multiply / FFT Measuring function: Automatic parameter measurement / Cursor measuring / Duty cycle / RPM measurement / Serial Triggering and Analysis (optional) Series: D

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX