Tektronix TBS1202B

Digital Oscilloscope 2 Ch 200MHZ TBS1000 Series
$ 2,163.45
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)TBS1202B01Bulk
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TBS1202B.

Newark

Datasheet12 pages12 years ago
Datasheet12 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

TektronixTBS1202B-EDU
OSCILLOSCOPE, 2-CHANNEL, 200 MHZ, EDUCATION MODEL
TektronixTDS2022C
OSCILLOSCOPE, DIGITAL, 200 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
TektronixTBS1152B-EDU
OSCILLOSCOPE, 2-CHANNEL, 150 MHZ, EDUCATION MODEL
TektronixTBS1152B
DIGITAL OSCILLOSCOPE, 2 CH, 150MHZ TBS1152B

Descriptions

Descriptions of Tektronix TBS1202B provided by its distributors.

DIGITAL OSCILLOSCOPE 2 CH 200MHZ TBS1000 SERIES
Oscilloscope, Dso, 2Ch, 200Mhz, 2Gsps; Product Range:Tbs1000B Series; Scope Channels:2 Channel; Bandwidth:200Mhz; Sampling Rate:2Gsps; Display Memory Depth:2.5 Kpts; Calculated Rise Time:-; Scope Display Type:Wvga Lcd Color Rohs Compliant: Yes |Tektronix TBS1202B
Oscilloscope Dimensions L x W x H: 125 x 327 x 158 mm Time basis: 2.5 ns/div...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 2 kg Delivery with: 1 Probes / Channel / Documentation CD / Power Cable / Calibration Certificate Design: Bench Display: 7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Frequency Counter Interfaces: USB Mathematical functions: Add / FFT / Subtract / Multiply Measuring function: Data logger / Duty cycle / Mask testing / Min./max. value Safety standard EN 61010: CAT II 300 V Series: TBS1000B Trigger: Auto / Edge / Pulse width / Video / Single / Stop Bandwidth: 200 MHz Channel analog: 2 Channel digital (MSO): 0 Input: Impedance F: 20 pF Memory: 2.5 kpts/ch RF frequency range: ... RF resolution bandwidth: ... RF span: ... Sample

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX