Tektronix TBS1202B-EDU

Oscilloscope, 2-CHANNEL, 200 Mhz, Education Model
$ 2,196.4
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)TBS1202B-EDU01Bulk
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TBS1202B-EDU.

Newark

Datasheet14 pages12 years ago
Datasheet12 pages10 years ago
Datasheet14 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

TektronixTDS2022C
OSCILLOSCOPE, DIGITAL, 200 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
TektronixTBS1202B
DIGITAL OSCILLOSCOPE 2 CH 200MHZ TBS1000 SERIES
TektronixTBS1152B-EDU
OSCILLOSCOPE, 2-CHANNEL, 150 MHZ, EDUCATION MODEL
TektronixTBS1152B
DIGITAL OSCILLOSCOPE, 2 CH, 150MHZ TBS1152B

Descriptions

Descriptions of Tektronix TBS1202B-EDU provided by its distributors.

OSCILLOSCOPE, 2-CHANNEL, 200 MHZ, EDUCATION MODEL
OSCILLOSCOPE, 2CH, 200MHZ, EDUCATION; Product Range: TBS1000B EDU Series; Scope Channels: 2 Channel; Bandwidth: 200MHz; Sampling Rate: 2GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: -; Scope Display Type: WVGA LCD
Oscilloscope, 2Ch, 200Mhz, 2Gsps; Rango De Producto:Serie Tbs1000B; Canales Del Osciloscopio:2 Analógicos; Ancho De Banda:200Mhz; Frecuencia De Muestreo:2Gsps; Profundidad De Memoria:2.5 Kpts; Tiempo De Subida Calculado:- |Tektronix TBS1202B-EDU
Oscilloscope Dimensions L x W x H: 125 x 327 x 158 mm Time basis: 2.5 ns/div...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 2 kg Delivery with: 1 Probes / Channel / Documentation CD / Power Cable / Software / Calibration Certificate Display: 7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Frequency Counter Interfaces: USB Mathematical functions: Add / FFT / Subtract / Multiply Measuring function: Data logger / Duty cycle / Mask testing / Min./max. value Safety standard EN 61010: CAT II 300 V Series: TBS1000B-EDU Trigger: Auto / Edge / Pulse width / Video / Single / Stop Bandwidth: 200 MHz Channel analog: 2 Channel digital (MSO): 0 Input: Impedance F: 20 pF Memory: 2.5 kpts/ch RF frequency range: ... RF resolution bandwidth: ... RF span: ... Sample rat

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX