Teko Enclosures 10011.9

Teko 10011.9 Universal Enclosure Black ABS 1 Piece Plastic Housing
$ 2.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teko Enclosures 10011.9.

Burklin Elektronik

Datasheet1 page5 years ago

TME

Inventory History

3 month trend:
+33.41%

Related Parts

Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551HBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 2.36X1.38X0.79 IN, 1551 SERIES
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesCU-1874-B
BUD Utilibox Style F Plastic Utility Box Black (5.3 X 2.9 X 2 In) Item Number : CU-1874-B

Descriptions

Descriptions of Teko Enclosures 10011.9 provided by its distributors.

Teko 10011.9 Universal Enclosure Black ABS 1 Piece Plastic Housing
BOX ABS BLACK 90L x 56W mm
Enclosure Material = ABS / Protection Rating = IP00 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 57 / External Depth mm = 90.5 / External Height mm = 23.4 / Internal Width mm = 49.9 / Internal Depth mm = 86.5 / Internal Height mm = 19.4 / Enclosure Type = PCB Stud

Manufacturer Aliases

Teko Enclosures has several brands around the world that distributors may use as alternate names. Teko Enclosures may also be known as the following names:

  • TEKO