Techflex DWT1.50BK

Techflex DWT1.50BK Turtle Wrap Cable Sleeve - 1-1/2 Inch 150 Foot Bulk Spools
$ 213.99

Price and Stock

DistributorSKUMinPkg
ZoroG029144010
1d
Nexxon Inc. (USA)DWT1.50BKContact
6h

Related Parts

Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Accessory Material = Polyamide / Accessory Colour = Black / Width mm = 10 / Length mm = 46.04
Cable Tie Mount, 4 Way Entry, Adhesive, Black, Nylon (Polyamide), 25 mm, 25 mm
Keystone3049
Washer Shoulder 2.97mm-ID 0.117in-ID 5.54mm-OD 0.218in-OD 1.81mm-THK 0.071in-THK Nylon 6/6
Hammond1425P
Light-duty casters(4) SET OF 4 CASTERS (400# MAX) Hammond PN 1425P : UPC [623980784007]
Keystone8600
Cable Accessories Hole Plug Nylon 6/6 Black Matte Finish

Descriptions

Descriptions of Techflex DWT1.50BK provided by its distributors.

Techflex DWT1.50BK Turtle Wrap Cable Sleeve - 1-1/2 Inch 150 Foot Bulk Spools
Cable Wrap, 1-1/2 in Inside Dia., 25 ft, Black
SELF WRAP 1.5" X 150' BLACK

Manufacturer Aliases

Techflex has several brands around the world that distributors may use as alternate names. Techflex may also be known as the following names:

  • TECHFLEX INC
  • TECHFLEX CORPORATE H