Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1427DINCLIP

Accessory Material = Polyamide / Accessory Colour = Black / Width mm = 10 / Length mm = 46.04
$ 4.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427DINCLIP.

TME

Datasheet1 page14 years ago

Electro Sonic

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+97.68%

Supply Chain

Country of OriginCanada
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Bud IndustriesG-25043
Black Glass Filled Virgin Polycarbonate Guide Card
Bud IndustriesG25044
Black Glass Filled Virgin Polycarbonate Guide Card

Descriptions

Descriptions of Hammond 1427DINCLIP provided by its distributors.

Accessory Material = Polyamide / Accessory Colour = Black / Width mm = 10 / Length mm = 46.04
Heavy Duty Black Nylon Din Clips For Mounting Enclosures To 35mm Wide Din Rails, 43mm Product Length, 10mm Product Depth
DIN CLIP, RAIL MOUNT, PLASTIC, PAIR; Accessory Type: DIN Clip; For Use With: 35mm Wide DIN rail Enclosures; Product Range: -; SVHC: No SVHC (15-Jan-2019)
clip - black nylon - for mounting enclosures to 35 mm DIN rails. ; pair PLASTIC DIN RAIL CLIP KIT (1.81 x 0.39 x 0.55) Hammond PN 1427DINCLIP : UPC [623980808741]

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427DINCLIP.