Keystone 8600

Cable Accessories Hole Plug Nylon 6/6 Black Matte Finish
$ 0.093

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8600.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.23%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 8600 provided by its distributors.

Cable Accessories Hole Plug Nylon 6/6 Black Matte Finish
HOLE PLUG, NYLON, 0.25IN; Plug Hole Dia - Imperial: 0.25"; Plug Hole Dia - Metric: 6.35mm; IP Rating: -; NEMA Rating: -; Product Range: -; Body Color: Black; Enclosure Material: Nylon; External Height: 0.312" 91B1389
Hole Plug, Nylon, 0.25In; Diámetro Del Agujero Del Conector - Imperial:0.25"; Diámetro Del Agujero De Conector - Métrico:6.35Mm; Ip:Not Rated; Clasificación Nema:Not Rated; Altura Externa:0.312"; Anchura Externa:0.312" |Keystone 8600

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO