Hammond 1425P

Light-duty casters(4) SET OF 4 CASTERS (400# MAX) Hammond PN 1425P : UPC [623980784007]
$ 35.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1425P.

element14 APAC

Datasheet1 page9 years ago

Farnell

DigiKey

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Accessory Material = Polyamide / Accessory Colour = Black / Width mm = 10 / Length mm = 46.04
HammondM250-663
Handle, Polycarbonate, Black Color, 75mm Product Length, 12mm Product Depth, 32mm Product Height
Modular housing kit Dimensions W x D x H: 12 x 114 x 117 mm Manufacturer Article n°: 1519230000 Module width: 12 Colour: Black Material: PA Protection rating: IP20
Modular housing kit
Modular housing kit Dimensions W x D x H: 22 x 114 x 117 mm Manufacturer Article n°: 1519330000 Module width: 22 Colour: Black Material: PA Protection rating: IP20

Descriptions

Descriptions of Hammond 1425P provided by its distributors.

Light-duty casters(4) SET OF 4 CASTERS (400# MAX) Hammond PN 1425P : UPC [623980784007]
Caster, 400Lb, 2.37In, Ball Bearing; Para Usar Con:1564, Refk, Rcsc, And Rs Series Cabinet Racks; Capcacidad De Conducción:400Lb; Diámetro De Rueda:2.37"; Altura:2.75" |Hammond 1425P
CASTER, 400LB, 2.37IN, BALL BEARING; For; CASTER, 400LB, 2.37IN, BALL BEARING; For Use With: 1564, REFK, RCSC, and RS Series Cabinet Racks; Carrying Capacity: 400lb; Wheel Diameter: 2.37"; Product Range: -; Height: 2.75"

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM