TE Connectivity V23101D0007A201

Signal Relay 24VDC 1.25A SPDT(15.4x10x11.5)mm THT
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23101D0007A201.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-2.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity2-1393779-0
Electromechanical Relay SPDT 1.25A 24VDC 1.28KOhm Through Hole
TE ConnectivityT81N5D312-24
Electromechanical Relay SPDT 2A 24VDC 1.28KOhm Through Hole
TE Connectivity1-1393779-8
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 24Vdc (Coil), 450Mw (Coil), 1.25A
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
PanasonicHY1Z-24V
RELAY TELECOM SPDT 1A 24V | Panasonic Electronic Components HY1Z-24V
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm

Descriptions

Descriptions of TE Connectivity V23101D0007A201 provided by its distributors.

Signal Relay 24VDC 1.25A SPDT(15.4x10x11.5)mm THT
RELAY, SIGNAL, SPDT, 125VAC, 1.25A
Power/Signal Relay
Relay, Signal, Spdt, 125Vac, 1.25A; Coil Voltage:24Vdc; Contact Configuration:spdt; Contact Current:1.25A; Product Range:w11/v23101 Series; Relay Mounting:through Hole; Coil Type:non Latching; Relay Terminals:solder Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23101-D0007-A201