TE Connectivity V23079E1205B301

Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount
$ 2.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23079E1205B301.

IHS

Datasheet3 pages1 year ago
Datasheet6 pages15 years ago
Datasheet2 pages18 years ago

Upverter

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity V23079E1205B301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-1393788-8
Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
TE Connectivity1-1393788-6
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
TE Connectivity3-1393788-7
Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
PanasonicTX2-24V-TH
Signal Relay, 24 VDC, DPDT, 2 A, TX Series, Through Hole, Non Latching
PanasonicTX2-24V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicTX2SA-24V
Signal Relay, Tx Series, Non Latching, Dpdt, Smd, 2 A, 24 Vdc Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity V23079E1205B301 provided by its distributors.

Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount
General Purpose Relay DPDT (2 Form C) Surface Mount
2CO SURFACE MOUNT LATCHING RELAY, 5 A, 24V DC FOR USE IN SIGNAL APPLICATIONS
RF Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight
Signal Relay, Dpdt, 2A, 250Vac, Smd; Coil Voltage:24Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:P2/ V23079 Series; Relay Mounting:Smd; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage Rohs Compliant: Yes |Axicom Te Connectivity 7-1393788-0
V23079E1205B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 655 mW Signal Relay Mounting Type: Printed Circuit Board Signal Relay Terminal Type: PCB-SMT Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 655 mW Printed Circuit Board | Part Number: V23079E1205B301 | Internal Number: 7-1393788-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393788-0
  • V23079-E1205-B301
  • V23079E1205B301.