TE Connectivity V23050-A1110-A533

Electromechanical Relay 3PST-NO/3PST-NC 8A 110VDC 10.08KOhm Through Hole
$ 25.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23050-A1110-A533.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages15 years ago

Farnell

TE Connectivity

Master Electronics

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-1415019-1
Power Relay 110VDC 8A 5PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT
TE Connectivity3-1415353-1
Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/SPST-NC(55x16.5x16.5)mm THT Safety Relay
TE Connectivity6-1415027-1
Electromechanical Relay 24VDC 480Ohm 8A DPST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
PanasonicSFS2-DC24V
Power Relay 24VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT Automotive
PanasonicSFS3-DC12V
Power Relay 12VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
PanasonicSF4D-DC12V
Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC

Descriptions

Descriptions of TE Connectivity V23050-A1110-A533 provided by its distributors.

Electromechanical Relay 3PST-NO/3PST-NC 8A 110VDC 10.08KOhm Through Hole
SR6 Force Guided Power Relay, with 4 types of contact arrangements.
Safety Relay, 6PST, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Power Relay 110VDC 8A 3PST-NO/3PST-NC(55x16.51x16.5)mm THT
TE CONNECTIVITY / SCHRACK V23050-A1110-A533 RELAY, SAFETY, 3PST-NO, NC, 250VAC, 8A
Power Relay, 3Pst-No/Nc, 8A, 250Vac, Th; Contact Configuration:3Pst-No, 3Pst-Nc; Coil Voltage:110Vdc; Contact Current:8A; Product Range:Sr6 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Schrack Te Connectivity 9-1415018-1
SR6A4110 - V23050-A1110-A533 Relay & Contactor Type: Force-Guided Relay Coil Magnetic System: Monostable Contact Arrangement: 3A (NO) + 3B (NC) Contact Current Rating: 8 A Coil Voltage Rating: 110 VDC Force-Guided Relay Monostable 3A (NO) + 3B (NC) 8 A | Force Guided Relay With 6 Contact | Part Number: V23050A1110A533 | Internal Number: 9-1415018-1 | Alias Number: V23050-A1110-A533 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1415018-1
  • 914150181
  • V23050-A1110-A533.
  • V23050A1110A533
  • V23050A1110A533.