Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic SF4D-DC12V

Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC
$ 42.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SF4D-DC12V.

element14

Datasheet4 pages22 years ago

JRH Electronics

Electro Sonic

TME

Verical

Inventory History

3 month trend:
+8.06%

CAD Models

Download Panasonic SF4D-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicSF2D-DC12V
Power Relay 12VDC 6A DPST-NO/DPST-NC(53.3x25x16.5)mm THT
PanasonicSFS4-DC12V
Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 12VDC PC Pin Through Hole Carton/Case
PanasonicSFS2-DC12V
Power Relay 12VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT
TE Connectivity1393258-5
Power Relay 12VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
Safety relay DIP Bracket mounting,Through hole mounting 40mm(Length)*24mm(height)
Electromechanical Relay 12VDC 400Ohm 6A DPST-NO/DPST-NC(40x13x24)mm THT Safety Relay

Descriptions

Descriptions of Panasonic SF4D-DC12V provided by its distributors.

Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC
Electromechanical Relay 4PST-NO/4PST-NC 6A 12VDC 288Ohm Through Hole
Panasonic SF4D Series Force Guided Relay, 12VDC Coil, PCB Mount, 4NO/4NC
PANASONIC ELECTRIC WORKS SF4D-DC12V RELAY, SAFETY, 4PST-2NO, 2NC, 250VAC, 6A
Safety Relay, 8PST, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
SAFETY RELAY, 4PST-NO/NC, 6A, 12VDC, TH; Coil Voltage: 12VDC; Contact Configuration: 4PST-NO, 4PST-NC; Product Range: SF4D Series; Relay Mounting: Through Hole; Contact Current: 6A; Relay Terminals: Solder; Contact Voltage AC
SAFETY RELAY, 4PST-2NO/DPST-NC, 12VDC, 6; SAFETY RELAY, 4PST-2NO/DPST-NC, 12VDC, 6A; Coil Voltage VDC Nom:12V; Coil Resistance:288ohm; Contact Current Max:6A; Contact Voltage AC Nom:440V; Contact Voltage DC Nom:30V; Contact Configuration:4PST-2NO / DPST-NC; No. of Poles:4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF4D-DC 12V
  • SF4D-DC12V.
  • SF4DDC12V