Panasonic SFS2-DC24V

Power Relay 24VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT Automotive
$ 13.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFS2-DC24V.

IHS

Datasheet9 pages11 years ago

Factory Futures

Panasonic

element14

element14 APAC

Inventory History

3 month trend:
+14.64%

CAD Models

Download Panasonic SFS2-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
Power Relay 24VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT
TE Connectivity1393258-5
Power Relay 12VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
TE Connectivity2-1415012-1
Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
TE Connectivity2-1415012-1
Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT

Descriptions

Descriptions of Panasonic SFS2-DC24V provided by its distributors.

Power Relay 24VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT Automotive
Safety relay DIP Through hole mounting 40mm(Length)*24mm(height)
RELAY;E-MECH;SFTY;DPST-NO, DPST-NC;CUR-RTG 6A;CTRL-V 24DC;VOL-RTG 250/30AC/DC
SLIM TYPE SAFETY RELAY Safety Relay, 4PST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
SAFETY RELAY, DPST-NO, DPST-NC, 250V, 6A; Coil Voltage: 24VDC; Contact Configuration: DPST-NO, DPST-NC; Product Range: SF Series; Relay Mounting: Through Hole; Contact Current: 6A; Relay Terminals: Solder; Contact Voltage AC N
SAFETY RELAY, 4PST-2NO/2NC, 24VDC, 6A; C; SAFETY RELAY, 4PST-2NO/2NC, 24VDC, 6A; Coil Voltage VDC Nom:24V; Coil Resistance:1.6kohm; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Contact Configuration:4PST-2NO / DPST-NC; No. of Poles:4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFS2-DC24V#
  • SFS2DC24V