Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1415027-1

Electromechanical Relay 24VDC 480Ohm 8A DPST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
$ 28.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1415027-1.

Farnell

Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet3 pages17 years ago

JRH Electronics

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+37.56%

CAD Models

Download TE Connectivity 6-1415027-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1415353-1
Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/SPST-NC(55x16.5x16.5)mm THT Safety Relay
TE Connectivity6-1415027-1
Electromechanical Relay 24VDC 480Ohm 8A DPST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
PanasonicSFN4D-DC24V
Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 1.4769KOhm Through Hole
TE Connectivity8-1415537-0
Power Relay 24VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT
PanasonicSF2D-DC24V
Electromechanical Relay DPST-NO/DPST-NC 6A 24VDC 1.152KOhm Through Hole
PanasonicSFY2-DC18V
Compact Flat type Safety relay compliant with European safety standards

Descriptions

Descriptions of TE Connectivity 6-1415027-1 provided by its distributors.

Electromechanical Relay 24VDC 480Ohm 8A DPST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
TE CONNECTIVITY / SCHRACK - SR6D4024 - POWER RELAY, DPST-NO/NC, 8A, 250VAC, THT
Safety Relay, 4PST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
Power Relay 24VDC 8A DPST-NO/DPST-NC(55mm 16.51mm 16.5mm) THT
SR6D4024 Relay & Contactor Type: Force-Guided Relay Coil Magnetic System: Monostable Contact Arrangement: 2A (NO) + 2B (NC) Contact Current Rating: 8 A Coil Voltage Rating: 24 VDC Force-Guided Relay Monostable 2A (NO) + 2B (NC) 8 A | Force Guided Relay With 4 High Insulated Contact | Part Number: SR6D4024 | Internal Number: 6-1415027-1 | TE Connectivity | SCHRACK
POWER RELAY, DPST-NO/NC, 8A, 250VAC, THT; Contact Configuration:DPST-NO, DPST-NC; Coil Voltage:24VDC; Contact Current:8A; Product Range:SR6 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Tin Oxide; Coil Resistance:480ohm; SVHC:No SVHC (07-Jul-2017); Approvals & Standards:UL; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Current AC Max:8A; Contact Current Max:8A; Contact Voltage AC Max:400V; Contact Voltage AC Nom:250V; DC Coil Power:1200mW; External Depth:16.5mm; External Height:16.5mm; External Length / Height:16.5mm; External Width:55mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR6D4024
  • SR6D4024.