TE Connectivity V23026B1102B201

Electromechanical Relay SPDT 1A 12VDC 1.5KOhm Through Hole
$ 13.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23026B1102B201.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago

Master Electronics

TME

TE Connectivity

element14 APAC

CAD Models

Download TE Connectivity V23026B1102B201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-11-19
LTD Date2024-11-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityV23026D1022B201
Signal Relay 12VDC 1A SPDT(13.4x10.9x8.2)mm SMD
TE Connectivity1393774-8
General Purpose Signal Relay SPDT (1 Form C) 12VDC Coil 1A Through Hole
TE Connectivity7-1393779-1
SPDT-CO PCB Mount Non-Latching Relay PCPin; 1 A; 12V dc
TE Connectivity2-1419130-4
TE Connectivity TSC-112L3H000 Low Signal Relay PCB SPDT 1A 12DC Std SNS
Signal Relay, G5V-1 Series, Non Latching, SPDT, Through Hole, 1 A, 12 VDC RoHS Compliant: Yes
Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole

Descriptions

Descriptions of TE Connectivity V23026B1102B201 provided by its distributors.

Electromechanical Relay SPDT 1A 12VDC 1.5KOhm Through Hole
12V SPDT (1 Form C) DIP,7.6x13mm Magnetic Latching Relays ROHS
Signal Relay 12VDC 1A SPDT (13mm 7.6mm 6.9mm) THT
RF Relay, SPDT, Latched, 0.008A (Coil), 12VDC (Coil), 96mW (Coil), 1A (Contact), 125VDC (Contact), 900MHz, 30W (RF Input), DC Input, AC/DC Output
Special Order: V23026B1102B201 Low Signal Relay | Part Number: V23026B1102B201 | Internal Number: 3-1393774-5 | TE Connectivity
RELAY, SIGNAL, SPDT, 150VAC, 125VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: SPDT; Contact Current: 1A; Product Range: P1/V23026 Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Relay Terminals: Sold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393774-5
  • V 23026B 1102B 201
  • V23026-B1102-B201