Descriptions of TE Connectivity 1393774-8 provided by its distributors.
General Purpose Signal Relay SPDT (1 Form C) 12VDC Coil 1A Through Hole
Electromechanical Relay SPDT 1A 12VDC 2.25KOhm Through Hole
Relay, 1 Form C (NO/NC), 12 V (DC), 2.25 kΩ, 1 A, 125 V (DC), 150 V (AC), monostable, 1393774-8
Signal Relay, P1/V23026 Series, Non Latching, Spdt, Through Hole, 1 A, 12 Vdc Rohs Compliant: Yes |Axicom Te Connectivity 1393774-8
Signal Relay 12VDC 1A SPDT(13x7.6x6.9)mm THT
Signal Relay 12VDC 1A SPDT( (13mm 7.6mm 6.9mm)) THT
RF Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 12VDC (Coil), 34mW (Coil), 1A (Contact), 125VDC (Contact), 900MHz, DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, SPDT, 150VAC, 125VDC, 1A; Coil Voltage:12VDC; Contact Configuration:SPDT; Contact Current:1A; Product Range:P1/V23026 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder
Switching Current A = 1 / Switching Voltage - DC V = 125 / Switching Voltage - AC V = 150 / Termination Type = PCB Pins / Series = P1 / Relay Type = Monostable / Width mm = 7.6 / Switching Power W = 30 / Switching Power VA = 60 / Length mm = 13 / Height mm = 6.9 / Contact Configuration = 1CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance kOhm = 2.25