TE Connectivity TLM3ADR043FTE

Smd Current Sense Resistors, Tlm Series, 0.043 Ohm, 1 W, 1%, 2512 [6432 Metric]
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLM3ADR043FTE.

element14 APAC

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTLM3ADR039FTE
Res Current Sense Metal Foil 2512 0.039 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Strip, 1W, 0.043ohm, 0.2074V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE ConnectivityTL3AR047F
Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD T/R
TE ConnectivityTL3AR039FTDG
39 mOhms 1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
PanasonicERJL1WKF47MU
Res Thick Film 2512 47m Ohm 1% 1W Ý100ppm/ÝC SMD Embossed Carrier T/R
Res Metal Strip 2512 0.04 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity TLM3ADR043FTE provided by its distributors.

Smd Current Sense Resistors, Tlm Series, 0.043 Ohm, 1 W, 1%, 2512 [6432 Metric]
Res Metal Foil 2512 0.043 Ohm 1% 1W ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Foil, 1W, 0.043ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Special Order: TLM 2512 1.0W R043 1% 50PPM 4K RL Resistance Value: .043 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.043 Ω Foil Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLM3ADR043FTE | Internal Number: 2-2176158-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176158-9