TE Connectivity THS153K3J

Fixed Resistor, Wire Wound, 15W, 3300ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS153K3J.

element14 APAC

Datasheet6 pages12 years ago

Newark

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.46%

CAD Models

Download TE Connectivity THS153K3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA103K3J
Fixed Resistor, Wire Wound, 16W, 3300ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP4-1879073-6
Fixed Resistor, Wire Wound, 10W, 3300ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS253K3J
Res Wirewound 3.3K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS503K3J
Res Wirewound 3.3K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA253K3J
Res Wirewound 3.3K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP5-1625984-4
Fixed Resistor, Wire Wound, 50W, 3000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite25J3K3E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 3.3kOhm 5W
TE ConnectivityTHS153K3J
Fixed Resistor, Wire Wound, 15W, 3300ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite23J3K3E
Fixed Resistor, Wire Wound, 3W, 3300ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20J3K3E
Fixed Resistor, Wire Wound, 10W, 3300ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS153K3J provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 3300ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 3.3K Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 3.3KOHM +/-5% 8W
AGASTAT Wirewound Resistors-Chassis Mount THS15 3K3 5%
5% ¡À30ppm/¡æ 3.3K¦¸ 15W 36.5mm*11mm
3.3K Ω, Wire Wound, Power Resistor Resistor, 36.5 x 21 x 11 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class 1kΩ – 1MΩ, 15 W, CGS THS
THS15 3K3 5% Resistance Value: 3.3K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistor: Aluminum Housed & 75 Watt | 3.3K Ω Wire Wound 5 % Power Resistor | Part Number: THS153K3J | Internal Number: 4-1879074-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879074-0