TE Connectivity / AMP 5-1625984-4

Fixed Resistor, Wire Wound, 50W, 3000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 3.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1625984-4.

Electro Sonic

Datasheet4 pages14 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 5-1625984-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1625984-4
Fixed Resistor, Wire Wound, 50W, 3000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS503K3J
Res Wirewound 3.3K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS502K7J
Res Wirewound 2.7K Ohm 5% 50W ±30ppm/°C Aluminum Housed Solder Lug Chassis Mount Tray
Res Thick Film 3.3K Ohm 5% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
TO-220-2 FIXED RESISTOR TCH 0.400Lx0.175W 10.16mmx4.44mm 35W 2.7kOhm ±50ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 5-1625984-4 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 3000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Hsa50 3K0 5%/ Box |Cgs Te Connectivity HSA503K0J
Wirewound Resistors - Chassis Mount HSA50 3K0 5%
HSA50 3K0 5% Resistance Value: 3K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 3K Ω Wire Wound 5 % Power Resistor | Part Number: HSA503K0J | Internal Number: 5-1625984-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA503K0J