TE Connectivity HSA253K3J

Res Wirewound 3.3K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA253K3J.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity HSA253K3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA103K3J
Fixed Resistor, Wire Wound, 16W, 3300ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite825F3K0
Res Wirewound 3K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Flange Mount
Ohmite810F3K0
Fixed Resistor, Wire Wound, 10W, 3000ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80

Descriptions

Descriptions of TE Connectivity HSA253K3J provided by its distributors.

Res Wirewound 3.3K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 3300ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,3.3KOHM +/-5% 25W
Wirewound Resistors - Chassis Mount HSA25 3K3 5%
5% ¡À30ppm/¡æ 3.3K¦¸ 25W 51.8mm*15mm
4-1625971-4, TE CONNECTIVITY/AMP BRAND
3.3K Ω, Wire Wound, Power Resistor Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class 1kΩ – 1MΩ, 25 W, CGS HS
HSA25 3K3 5% Resistance Value: 3.3K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 3.3K Ω Wire Wound 5 % Power Resistor | Part Number: HSA253K3J | Internal Number: 4-1625971-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625971-4