TE Connectivity TE600B1R5J

Res Wirewound 1.5 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 53.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE600B1R5J.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity TE600B1R5J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP1879452-3
Res Wirewound 1.5 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879447-3
Fixed Resistor, Wire Wound, 200W, 1.5ohm, 17.3205V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1200B1R5J
Res Wirewound 1.5 Ohm 5% 1200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J1R5E
Res Wirewound 1.5 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF55J1R5E
Res Wirewound 1.5 Ohm 5% 55W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteTWW5J1R5E
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879452-3
Res Wirewound 1.5 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879445-3
Fixed Resistor, Wire Wound, 120W, 1.5ohm, 13.4164V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1200B1R5J
Res Wirewound 1.5 Ohm 5% 1200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Descriptions

Descriptions of TE Connectivity TE600B1R5J provided by its distributors.

Res Wirewound 1.5 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 600W, 1.5ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 600W 1R5 5% Bracket/ Box |Cgs Te Connectivity TE600B1R5J
Wirewound Resistors - Chassis Mount TE 600W 1R5 5% Bracket
1879451-3, TE Connectivity / AMP Brand
5% ¡À440ppm/¡æ 1.5¦¸ 600W , 389mm*81mm
Chassis Mount Resistors, Power Resistor, 389 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
TE 600W 1R5 5% Bracket Resistance Value: 1.5 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 1.5 Ω Wire Wound 5 % Power Resistor | Part Number: TE600B1R5J | Internal Number: 1879451-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879451-3