TE Connectivity / AMP 1879447-3

Fixed Resistor, Wire Wound, 200W, 1.5ohm, 17.3205V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 23.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879447-3.

Electro Sonic

Datasheet40 pages15 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-66.18%

CAD Models

Download TE Connectivity / AMP 1879447-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1879452-3
Res Wirewound 1.5 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J1R5E
Res Wirewound 1.5 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF55J1R5E
Res Wirewound 1.5 Ohm 5% 55W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteTWW3J1R5E
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879445-3
Fixed Resistor, Wire Wound, 120W, 1.5ohm, 13.4164V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879452-3
Res Wirewound 1.5 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivitySQBW201R5J
Res Wirewound 1.5 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box

Descriptions

Descriptions of TE Connectivity / AMP 1879447-3 provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 1.5ohm, 17.3205V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
1.5 Ω, Wire Wound, Power Resistor Resistor, 239 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 200 W, CGS TE
RES, 1R5, 200W, SOLDER LUG, WIREWOUND; Resistance: 1.5ohm; Product Range: TE Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 200W 1R5 5% Bracket Resistance Value: 1.5 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 1.5 Ω Wire Wound 5 % Power Resistor | Part Number: TE200B1R5J | Internal Number: 1879447-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE200B1R5J
  • TE200B1R5J.