Resistor, Power, 1.5 Ohm, 55W, 5%; Rango De Producto:Serie F55; Resistencia:1.5Ohm; Potencia Nominal:55W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.405Kv; Tipo De Elemento Resistivo:Bobinado |Ohmite F55J1R5E
RESISTOR, 1.5 OHM, 55W, SOLDER LUG; Resistance:1.5ohm; Product Range:-; Power Rating:55W; Resistance Tolerance:± 5%; Resistor Case Style:-; Voltage Rating:1.405kV; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Body Diameter:25.4mm; Body Length:88.9mm; Operating Temperature Max:350°C; Operating Temperature Min:25°C; Operating Temperature Range:+25°C to +350°C; Resistor Mounting:Through Hole; Resistor Terminals:Solder Lug