TE Connectivity TE2000B68RJ

Res Wirewound 68 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 100.637
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE2000B68RJ.

Master Electronics

Datasheet5 pages8 years ago
Datasheet40 pages15 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityTE1500B68RJ
Res Wirewound 68 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE ConnectivityTE1000B68RJ
Res Wirewound 68 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879448-3
Fixed Resistor, Wire Wound, 300W, 68ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879451-3
Fixed Resistor, Wire Wound, 600W, 68ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879454-3
Fixed Resistor, Wire Wound, 1200W, 68ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879443-3
Fixed Resistor, Wire Wound, 80W, 68ohm, 73.7564V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 68ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWM5J68RE
Fixed Resistor, Metal Oxide Film, 5W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityTE1500B68RJ
Res Wirewound 68 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE ConnectivityTE1000B68RJ
Res Wirewound 68 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879454-3
Fixed Resistor, Wire Wound, 1200W, 68ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM3J68RE
Fixed Resistor, Metal Oxide Film, 3W, 68ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE2000B68RJ provided by its distributors.

Res Wirewound 68 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 2000W, 68ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 2000W 68R 5% Bracket/ Box |Cgs Te Connectivity TE2000B68RJ
Wirewound Resistors - Chassis Mount TE 2000W 68R 5% Bracket
5% ¡À440ppm/¡æ 68¦¸ 2KW , 560mm*60mm*119mm
2-1879456-3, TE CONNECTIVITY/AMP BRAND
68 Ω, Wire Wound, Power Resistor Resistor, 560 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 2000 W, CGS TE
TE 2000W 68R 5% Bracket Resistance Value: 68 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 68 Ω Wire Wound 5 % Power Resistor | Part Number: TE2000B68RJ | Internal Number: 2-1879456-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879456-3