TE Connectivity TE1000B68RJ

Res Wirewound 68 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 54.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1000B68RJ.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.39%

CAD Models

Download TE Connectivity TE1000B68RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP2-1879448-3
Fixed Resistor, Wire Wound, 300W, 68ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879443-3
Fixed Resistor, Wire Wound, 80W, 68ohm, 73.7564V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity2-1879447-3
Fixed Resistor, Wire Wound, 200W, 68ohm, 116.619V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879442-3
Fixed Resistor, Wire Wound, 60W, 68ohm, 63.8749V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1500B68RJ
Res Wirewound 68 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE Connectivity / AMP2-1879451-3
Fixed Resistor, Wire Wound, 600W, 68ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 68ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWM5J68RE
Fixed Resistor, Metal Oxide Film, 5W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879443-3
Fixed Resistor, Wire Wound, 80W, 68ohm, 73.7564V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1500B68RJ
Res Wirewound 68 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
OhmiteTWM3J68RE
Fixed Resistor, Metal Oxide Film, 3W, 68ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 62ohm, 20.8327V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE1000B68RJ provided by its distributors.

Res Wirewound 68 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
68 Ω, Wire Wound, Power Resistor Resistor, 350 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 1000 W, CGS TE
RES, 68R, 1KW, SOLDER, WIREWOUND; Resistance: 68ohm; Product Range: TE Series; Power Rating: 1kW; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 2.5kV; Resistor Element Material: Wirewound; Temperature Coefficient: ± 440ppm/°C; SVHC: No SVHC (27-Jun-2018)
TE 1000W 68R 5% Bracket Resistance Value: 68 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 68 Ω Wire Wound 5 % Power Resistor | Part Number: TE1000B68RJ | Internal Number: 2-1879453-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879453-3
  • TE1000B68RJ.