TE Connectivity TE1500B68RJ

Res Wirewound 68 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
$ 67.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1500B68RJ.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet40 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-73.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP2-1879454-3
Fixed Resistor, Wire Wound, 1200W, 68ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1000B68RJ
Res Wirewound 68 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879448-3
Fixed Resistor, Wire Wound, 300W, 68ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879443-3
Fixed Resistor, Wire Wound, 80W, 68ohm, 73.7564V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity2-1879447-3
Fixed Resistor, Wire Wound, 200W, 68ohm, 116.619V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879442-3
Fixed Resistor, Wire Wound, 60W, 68ohm, 63.8749V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM5J68RE
Fixed Resistor, Metal Oxide Film, 5W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 68ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityTE1000B68RJ
Res Wirewound 68 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879451-3
Fixed Resistor, Wire Wound, 600W, 68ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879448-3
Fixed Resistor, Wire Wound, 300W, 68ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM3J68RE
Fixed Resistor, Metal Oxide Film, 3W, 68ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE1500B68RJ provided by its distributors.

Res Wirewound 68 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
Fixed Resistor, Wire Wound, 1500W, 68ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount TE 1500W 68R 5% Bracket
5% ¡À440ppm/¡æ 68¦¸ 1.5KW 415mm*119mm
2-1879455-3, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 465 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
TE 1500W 68R 5% Bracket Resistance Value: 68 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 68 Ω Wire Wound 5 % Power Resistor | Part Number: TE1500B68RJ | Internal Number: 2-1879455-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879455-3