TE Connectivity / AMP 2-1879448-3

Fixed Resistor, Wire Wound, 300W, 68ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 34.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879448-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-1879448-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP2-1879443-3
Fixed Resistor, Wire Wound, 80W, 68ohm, 73.7564V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity2-1879447-3
Fixed Resistor, Wire Wound, 200W, 68ohm, 116.619V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879442-3
Fixed Resistor, Wire Wound, 60W, 68ohm, 63.8749V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1000B68RJ
Res Wirewound 68 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1500B68RJ
Res Wirewound 68 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE Connectivity / AMP2-1879451-3
Fixed Resistor, Wire Wound, 600W, 68ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 68ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWM5J68RE
Fixed Resistor, Metal Oxide Film, 5W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879443-3
Fixed Resistor, Wire Wound, 80W, 68ohm, 73.7564V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1500B68RJ
Res Wirewound 68 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE ConnectivityTE1000B68RJ
Res Wirewound 68 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWM3J68RE
Fixed Resistor, Metal Oxide Film, 3W, 68ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879448-3 provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 68ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 326 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 68 Ω, CGS TE
RES, 68R, 300W, SOLDER LUG, WIREWOUND; Resistance: 68ohm; Product Range: TE Series; Power Rating: 300W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 300W 68R 5% Bracket Resistance Value: 68 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 68 Ω Wire Wound 5 % Power Resistor | Part Number: TE300B68RJ | Internal Number: 2-1879448-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE300B68RJ
  • TE300B68RJ.