TE Connectivity TE2000B18RJ

Res Wirewound 18 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 90.745
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE2000B18RJ.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity TE2000B18RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP1-1879447-6
Res Wirewound 18 Ohm 5% 200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879454-6
Fixed Resistor, Wire Wound, 1200W, 18ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879450-6
Res Wirewound 18 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879444-6
Fixed Resistor, Wire Wound, 100W, 18ohm, 42.4264V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivitySBCHE618RJ
18 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
TE Connectivity / AMP1-1879451-6
Res Wirewound 18 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879453-6
Res Wirewound 18 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J18R
Res Wirewound 18 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Res Thick Film 18 Ohm 5% 5W ±100ppm/°C Molded RDL

Descriptions

Descriptions of TE Connectivity TE2000B18RJ provided by its distributors.

Res Wirewound 18 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 2000W, 18ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 2000W 18R 5% Bracket/ Box |Cgs Te Connectivity TE2000B18RJ
Wirewound Resistors - Chassis Mount TE 2000W 18R 5% Bracket
5% ¡À440ppm/¡æ 18¦¸ 2KW , 560mm*119mm
1-1879456-6, TE CONNECTIVITY/AMP BRAND
TE 2000W 18R 5% Bracket Resistance Value: 18 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 18 Ω Wire Wound 5 % Power Resistor | Part Number: TE2000B18RJ | Internal Number: 1-1879456-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879456-6