TE Connectivity / AMP 1-1879454-6

Fixed Resistor, Wire Wound, 1200W, 18ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 79.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879454-6.

TE Connectivity

Datasheet6 pages12 years ago
Datasheet16 pages18 years ago
Datasheet5 pages9 years ago
Datasheet3 pages14 years ago
Datasheet5 pages8 years ago
Datasheet8 pages15 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-37.50%

CAD Models

Download TE Connectivity / AMP 1-1879454-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1-1879447-6
Res Wirewound 18 Ohm 5% 200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879444-6
Fixed Resistor, Wire Wound, 100W, 18ohm, 42.4264V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879450-6
Res Wirewound 18 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE2000B18RJ
Res Wirewound 18 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivitySBCHE618RJ
18 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
TE Connectivity / AMP1-1879451-6
Res Wirewound 18 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879453-6
Res Wirewound 18 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J18R
Res Wirewound 18 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Res Thick Film 18 Ohm 5% 5W ±100ppm/°C Molded RDL

Descriptions

Descriptions of TE Connectivity / AMP 1-1879454-6 provided by its distributors.

Fixed Resistor, Wire Wound, 1200W, 18ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 1200W 18R 5% Bracket/ Box |Cgs Te Connectivity TE1200B18RJ
Wirewound Resistors - Chassis Mount TE 1200W 18R 5% Bracket
5% ¡À440ppm/¡æ 18¦¸ 1.2KW 415mm*119mm
TE 1200W 18R 5% Bracket Resistance Value: 18 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 18 Ω Wire Wound 5 % Power Resistor | Part Number: TE1200B18RJ | Internal Number: 1-1879454-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1200B18RJ