TE Connectivity / AMP 1-1879451-6

Res Wirewound 18 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 53.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879451-6.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1879451-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-1879450-6
Res Wirewound 18 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879447-6
Res Wirewound 18 Ohm 5% 200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879444-6
Fixed Resistor, Wire Wound, 100W, 18ohm, 42.4264V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879453-6
Res Wirewound 18 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879455-6
Res Wirewound 18 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879454-6
Fixed Resistor, Wire Wound, 1200W, 18ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivitySBCHE618RJ
18 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
OhmiteL12J18R
Res Wirewound 18 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP1-1879442-6
Fixed Resistor, Wire Wound, 60W, 18ohm, 32.8634V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879447-6
Res Wirewound 18 Ohm 5% 200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Res Thick Film 18 Ohm 5% 5W ±100ppm/°C Molded RDL

Descriptions

Descriptions of TE Connectivity / AMP 1-1879451-6 provided by its distributors.

Res Wirewound 18 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 600W, 18ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 600W 18R 5% Bracket/ Box |Cgs Te Connectivity TE600B18RJ
Wirewound Resistors - Chassis Mount TE 600W 18R 5% Bracket
5% ¡À440ppm/¡æ 18¦¸ 600W , 389mm*81mm
WIREWOUND RES.-CHASSIS MT. TE 60
TE 600W 18R 5% Bracket Resistance Value: 18 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 18 Ω Wire Wound 5 % Power Resistor | Part Number: TE600B18RJ | Internal Number: 1-1879451-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE600B18RJ