Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE618RJ

18 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE618RJ.

Master Electronics

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago

Farnell

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.96%

CAD Models

Download TE Connectivity SBCHE618RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX1SJ18R
Fixed Resistor, Metal Oxide Film, 1W, 18ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1625890-9
Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-3
Fixed Resistor, Metal Film, 3W, 18ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT18R0
Fixed Resistor, Carbon Film, 0.25W, 18ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT18R0
Fixed Resistor, Carbon Film, 0.125W, 18ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT18R0
Fixed Resistor, Carbon Film, 0.5W, 18ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 18ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT18R0
Fixed Resistor, Metal Oxide Film, 3W, 18ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT18R0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 18Ohm 2W
TE Connectivity / AMP1623788-8
Fixed Resistor, Wire Wound, 5W, 18ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT18R0
Fixed Resistor, Metal Oxide Film, 1W, 18ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 18ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE618RJ provided by its distributors.

18 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Fixed Resistor, Wire Wound, 7W, 18ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 18 Ohm 5% 7W ±200ppm/°CCeramic AXL Box/Loose
Chip Resistor, TH, 18Ω ±5% 7W ±200ppm/°C 8mm × 7mm × 38mm
RESISTOR, WIREWOUND, 18 OHM, 7W, 5%
BCHE 7 W 18R 5% Resistance Value: 18 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 18 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE618RJ | Internal Number: 1-1623732-2 | Alias Number: SBCHE618RJF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623732-2
  • SBCHE618RJ..