TE Connectivity 2-1879447-3

Fixed Resistor, Wire Wound, 200W, 68ohm, 116.619V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 24.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1879447-3.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet40 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Electro Sonic

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1879447-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityHSC15068RJ
Fixed Resistor, Wire Wound, 150W, 68ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity2-1879447-3
Fixed Resistor, Wire Wound, 200W, 68ohm, 116.619V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityHSC10068RJ
Fixed Resistor, Wire Wound, 100W, 68ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
VISHAY AC05000006809JAC00 Through Hole Resistor, 68 ohm, Axial Leaded, 5 W,5%, AC Series
Ohmite20J68RE
Fixed Resistor, Wire Wound, 10W, 68ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite23J68RE
Fixed Resistor, Wire Wound, 3W, 68ohm, 135V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2-1879447-3 provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 68ohm, 116.619V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 239 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 68 Ω, CGS TE
RES, 68R, 200W, SOLDER LUG, WIREWOUND; Resistance: 68ohm; Product Range: TE Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
Special Order: TE 200W 68R 5% Bracket Resistance Value: 68 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 68 Ω Wire Wound 5 % Power Resistor | Part Number: TE200B68RJ | Internal Number: 2-1879447-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE200B68RJ
  • TE200B68RJ.