Omron G4W-1114P-US-TV8-HP-DC12

Relay, Power, Sealed, High Capacity, High Isolation, Spst-no, 15A, 12VDC
$ 7.236
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G4W-1114P-US-TV8-HP-DC12.

Omron

Datasheet6 pages26 years ago

IHS

JRH Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date1998-05-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

Electromechanical Relay SPST-NO 15A 12VDC 180Ohm Through Hole
Power Relay 12VDC 15A SPST-NO(30.5mm 19.5mm 30.5mm) THT
PanasonicJC1AF-B-DC12V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, PCB
Power Relay 12VDC 16(NO)/5(NC)A SPST-NO(29x12.7x15.7)mm THT
PanasonicJC1AF-B-DC9V
Electromechanical Relay SPST-NO 15A 9VDC Through Hole
TE Connectivity1937650-5
General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 220Ohm Through Hole

Descriptions

Descriptions of Omron G4W-1114P-US-TV8-HP-DC12 provided by its distributors.

RELAY, POWER, SEALED, HIGH CAPACITY, HIGH ISOLATION, SPST-NO, 15A, 12VDC
Power Relay 12VDC 15A SPST-NO(30.48x19.55x30.48)mm THT
Electromechanical Relay SPST-NO 15A 12VDC 180Ohm Through Hole
AgCdO 12V 15A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Relay Spst-No 12Vdc, 15A, Pc Board; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:15A; Product Range:G4W Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Omron Electronic Components G4W-1114P-US-TV8-HP-DC12
POWER RELAY SPST-NO 12VDC, 15A, PC BOARD Relay Type:High Voltage; Coil Voltage VDC Nom:12V; Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Coil Resistance:180ohm; Contacts:SPST-NO; Coil Type:DC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4W-1114P-US-TV8-HP DC12
  • G4W-1114P-US-TV8HP-DC12
  • G4W-1114P-US-TV8HPDC12
  • G4W1114PUSTV8HPDC12