TE Connectivity T77S1D10-24

Power Relay, SPST-NO, 24 VDC, 10 A, T77, Through Hole, Non Latching
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T77S1D10-24.

Farnell

Datasheet2 pages14 years ago

IHS

Upverter

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity T77S1D10-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity2-1393194-1
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity T77V1D10-24
PanasonicLKP1AF-24V
RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components LKP1AF-24V
TE Connectivity6-1419128-4
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4
PanasonicJS1A-24V-F
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
TE Connectivity1721538-7
Power Relay 24VDC 10A SPST-NO(18.2x10.2x14.7)mm THT
RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components JW1AFSN-DC24V-F

Descriptions

Descriptions of TE Connectivity T77S1D10-24 provided by its distributors.

Power Relay, SPST-NO, 24 VDC, 10 A, T77, Through Hole, Non Latching
Electromechanical Relay SPST-NO 10A 24VDC 1.28KOhm Through Hole
General Purpose Relay 10A 24VDC SPST-NO - 1-1393194-0
RELAY, E-MECH, SPST-NO, 10A, CTRL-V 24DC, VOL-RTG 250/30AC/DC,
Power/Signal Relay, SPST, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Power Relays, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 1280 Ω Coil Resistance, UL Coil Insulation Class F, 24 VDC Coil Voltage
Relay, Spst-No, 250Vac, 30Vdc, 10A; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:10A; Product Range:T77 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Resistance:1280Ohm Rohs Compliant: Yes |Potter&brumfield Te Connectivity T77S1D10-24
T77S1D10-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: T77S1D10-24 | Internal Number: 1-1393194-0 | TE Connectivity | OEG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393194-0
  • 1-1393194-0 .
  • T77S1D10-24.