Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1419128-4

Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1419128-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages11 years ago
Datasheet7 pages1 year ago

Newark

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.85%

CAD Models

Download TE Connectivity 6-1419128-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-11-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / P&BT73S1D15-24
Electromechanical Relay 24VDC 1.28KOhm 10A SPST-NO(22.3x17.6x15.5)mm THT Miniature Relay
G5LE Cubic PCB Power Relay Flux Protection SPST-NO 10A 24VDC Through Hole Tray
G5LE Cubic PCB Power Relay Flux Protection SPST-NO 10A 24VDC Through Hole Tray
PanasonicJS1AF-B-24V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
Power Relay 24VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
PanasonicJS1AF-24V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1A-24V-F
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
TE Connectivity3-1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th; |Schrack Te Connectivity PB134024
PanasonicJS1A-B-24V-F
JS Series 10A SPST 24VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicLKP1AF-24V
RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components LKP1AF-24V
TE Connectivity1415899-5
Electromechanical Relay 24VDC 1.44KOhm 12A SPST-NO (29x12.7x15.7)mm THT Power Relay
TE Connectivity1393194-9
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT

Descriptions

Descriptions of TE Connectivity 6-1419128-4 provided by its distributors.

Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4
Electromechanical Relay 24VDC 1.28KOhm 10A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
Electromechanical Relay SPST-NO 10A 24VDC 1.28KOhm Through Hole
TE CONNECTIVITY / OEG - OJE-SS-124HM,000 - RELAY, SPST-NO, 250VAC, 30VDC, 10A
OJE-SS-124HM,000 - power relay monostable; DC; 10A
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJE-SS-124HM,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJE-SS-124HM,000 | Internal Number: 6-1419128-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SS-124HM 000
  • OJE-SS-124HM,000
  • OJE-SS-124HM000