Descriptions of Panasonic JS1A-24V-F provided by its distributors.
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Relay, Power; 15 mA (Nom.); 24 VDC (Nom.); 100 Megohms (Min.) @ 500 VDC; -40 de
JS Series 10A SPST 24VDC Through Hole Sealed Miniature Non-Polarized Power Relay
Panasonic Power Relay, 24VDC Coil, 5A Switching Current, SPST-NO
Power Relay 24VDC 5DC/10AAC SPST-NO(22mm 16mm 16.4mm) THT
Power Relay SPST 10A 24V Solder Through Hole Carton
Power/Signal Relay, SPST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Cont; RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: JS Series; Relay Mounting: Through Hole; Coil Type: Non La
Miniature Power Relay; Series:JS; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:1600ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
POWER RELAY SPST-NO 24VDC, 10A, PC BOARD; POWER RELAY SPST-NO 24VDC, 10A, PC BOARD; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:100V; Coil Resistance:1.6kohm; Contact Configuration:SPST-NO