Panasonic LKP1AF-24V

RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components LKP1AF-24V
$ 1.89
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LKP1AF-24V.

IHS

Datasheet5 pages10 years ago
Datasheet3 pages25 years ago

RS (Formerly Allied Electronics)

Newark

Panasonic

Master Electronics

CAD Models

Download Panasonic LKP1AF-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-02-20
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components JW1AFSN-DC24V-F
Relay Power General Purpose SPST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case
TE Connectivity6-1419128-4
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4
PanasonicJS1A-24V-F
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
TE Connectivity3-1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th; |Schrack Te Connectivity PB134024
TE Connectivity3-1393239-0
Electromechanical Relay SPST-NO 12A 24VDC 1.44KOhm Through Hole

Descriptions

Descriptions of Panasonic LKP1AF-24V provided by its distributors.

RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components LKP1AF-24V
LK-P Series 5 A SPST 24 VDC Through Hole Non-Polarized Slim Type Power Relay
Power Relay SPST 10A 24V Solder Through Hole Carton
Power Relay 24VDC 5DC/10AAC SPST-NO(24x11x25)mm THT
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Relay, Power, Spst-No, 24Vdc, 10A,pcb; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Lk-P Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:277V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Panasonic LKP1AF-24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • LKP1AF24V