TE Connectivity T2010032101-000

Heavy Duty Power Connectors 3P 2R 10A 250V Plug 26-14 AWG ScrewTerm
$ 3.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2010032101-000.

IHS

Datasheet5 pages1 year ago

element14 APAC

HQonline

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+8.76%

CAD Models

Download TE Connectivity T2010032101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityT2010032201-000
Heavy Duty Connector, HA, Insert, 3+PE Contacts, 3A, Receptacle, Screw Socket
TE ConnectivityT2010033201-000
Heavy Duty Power Connectors 3P 2R 10A 400V Recp 26-14 AWG SpringCont
TE Connectivity281839-3
TE Connectivity 281839-3 Unshrouded Female Connector 2x03 Positions
MX150 Mat-Sealed Male Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black
Amphenol Sine SystemsAT04-3P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT

Descriptions

Descriptions of TE Connectivity T2010032101-000 provided by its distributors.

Heavy Duty Power Connectors 3P 2R 10A 250V Plug 26-14 AWG ScrewTerm
Conn Rectangular PIN 3Signal/1Ground POS Screw ST Cable Mount
Rubber shell and accessories 3Pin 14-20AWG
Rectangular Connector, 3 Contact(s), Male
T2010032101-000, TE CONNECTIVITY/AMP BRAND
Rectangular Contact Inserts HA-003-M
HEAVY DUTY POWER CONNECTOR, HA-003-M
HEAVY DUTY INSERT, PLUG, 3+PE, 14AWG; Product Range:HA Series; Heavy Duty Connector Type:Insert; No. of Contacts:3+PE Contacts; Rectangular Shell Size:3A; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:10A RoHS Compliant: Yes
HA-003-M Contact Type: Pin Rectangular Connector Insert Type: Contact Insert Pole Configuration: 3+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Pin Contact Insert 3+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2010032101-000 | Internal Number: T2010032101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty