TE Connectivity T2010032201-000

Heavy Duty Connector, HA, Insert, 3+PE Contacts, 3A, Receptacle, Screw Socket
$ 4.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2010032201-000.

IHS

Datasheet5 pages1 year ago

element14 APAC

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+10.28%

CAD Models

Download TE Connectivity T2010032201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityT2010033201-000
Heavy Duty Power Connectors 3P 2R 10A 400V Recp 26-14 AWG SpringCont
TE Connectivity281839-3
TE Connectivity 281839-3 Unshrouded Female Connector 2x03 Positions
MX150 Mat-Sealed Male Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black
Amphenol Sine SystemsAT04-3P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity180940
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal
Dual Row Barrier Terminal Block 3-Position .375" 9.53mm Pitch PCB Screw Terminal

Descriptions

Descriptions of TE Connectivity T2010032201-000 provided by its distributors.

Heavy Duty Connector, HA, Insert, 3+PE Contacts, 3A, Receptacle, Screw Socket
Heavy Duty Insert, Rcpt, 3+Pe, 14Awg; Product Range:Ha Series; Heavy Duty Connector Type:Insert; No. Of Contacts:3+Pe Contacts; Rectangular Shell Size:3A; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:10A Rohs Compliant: Yes |Amp Te Connectivity T2010032201-000
HA-003-F Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 3+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 3+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2010032201-000 | Internal Number: T2010032201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty