TE Connectivity T2010033201-000

Heavy Duty Power Connectors 3P 2R 10A 400V Recp 26-14 AWG SpringCont
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2010033201-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+8.17%

CAD Models

Download TE Connectivity T2010033201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsAT04-3P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity350180
AMP-BLADE Two-Piece Printed Circuit Edge Connectors TST P REC 130L SPCL
TE Connectivity2-967642-1
Connector Housing, Micro Quadlok, Receptacle, 3 Ways, 3.1 mm
TE Connectivity / AMP166087-3
Conn Card Edge SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
Conn FFC/FPC Connector SKT 3 POS 1mm Solder RA SMD Embossed T/R
Conn Power F 3 POS 5mm IDT RA Cable Mount 3 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity T2010033201-000 provided by its distributors.

Heavy Duty Power Connectors 3P 2R 10A 400V Recp 26-14 AWG SpringCont
HA-003-FS;SEALED CONN;3POS;2RW;SILVER;10ARATING;RECEPTACLE
Rectangular Connector, 3 Contact(s), Female
Conn Rectangular SKT 3 POS ST Cable Mount
Rectangular Contact Inserts HA-003-FS
Contact insert, T2010033201-000
HEAVY DUTY INSERT, RCPT, 3POS, 14AWG
HA-003-FS Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 3 Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 3 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2010033201-000 | Internal Number: T2010033201-000 | TE Connectivity | HDC
HEAVY DUTY INSERT, RCPT, 3POS, 14AWG; Product Range: HA-003 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 3 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Spring Socket; Current

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty