TE Connectivity STV08

Slide Dip Switch, 8 Switches, SPST, Latched, 1A, 5VDC, Wire Terminal, Through Hole-right Angle
$ 2.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity STV08.

IHS

Datasheet5 pages1 year ago

Sager Electronics

element14 APAC

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity STV08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity3-5435640-9
Slide Dip Switch, 8 Switches, SPST, Latched, Solder Terminal, Through Hole-straight
TE Connectivity1-1825002-3
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
APEMDPL08
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
APEMDA08T
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity STV08 provided by its distributors.

Slide Dip Switch, 8 Switches, SPST, Latched, 1A, 5VDC, Wire Terminal, Through Hole-right Angle
Switch DIP SPST 8 Slide PC Pins 2.54mm Thru-Hole
SWITCH SLIDE DIP SPST 0.01A 5V
DIP Switches / SIP Switches 8 POS SIP SWITCH
Slide Dip Switch 8 Switch SPST Latched
Dip Switch, Spst, 0.01A, 5Vdc, Th; No. Of Circuits:8Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:5V; Contact Current Dc Max:10Ma; Product Range:Stv Series Rohs Compliant: Yes |Alcoswitch Te Connectivity STV08
STV08=8 POS SIP SWITCH DIP & SIP Switch Type: SIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No SIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: STV08 | Internal Number: 1977104-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1977104-4
  • 1977104-4 .