APEM NDIR08ST

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM NDIR08ST.

IHS

Datasheet2 pages21 years ago

Newark

Inventory History

3 month trend:
-6.40%

CAD Models

Download APEM NDIR08ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.401
$ 1.22
Stock
5,204
40,113
Authorized Distributors
6
1
Mount
Through Hole
-
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill78B08T
Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B08ST
Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
APEMDPL08
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsSD08H0K
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of APEM NDIR08ST provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
APEM NDIR08ST DIP / SIP Switch, NDI Series, SPST, Through Hole, 8 Circuits, DIP Sealed, 24 VDC
8 2000Cycles 2000Cycles 25mA DIP Through hole mounting 21.26mm(Length)*4.4mm(height)
Dip/Sip Sw 8Circuits Slide Through Hole; |APEM Inc. NDIR08ST
SWITCH SLIDE DIP SPST 25MA 24V
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, DIL, 8WAY; No. of Circuits:8Circuits; Switch Actuator Style:Slide; Mounting:Through Hole; Contact Configuration:SPST; Voltage
SWITCH, DIL, 8WAY; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: NDI Series; Switch Type: DIP Sealed; SVHC: No SVHC (15-Jan-2018); Capacitance: 5pF; Contact Current @ Contact Voltage DC Max: 100mA; Contact Current Rating: 100mA; Contact Resistance: 50mohm; Dielectric Strength VDC: 500V; External Length / Height: 3.4mm; External Width: 7.2mm; Insulation Resistance: 1000Mohm; Lead Spacing: 2.54mm; Length: 21.2mm; No. of Mechanical Operations: 3000; No. of Positions: 8Ways; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Pin Configuration: DIL; Pitch Spacing: 2.54mm; Row Pitch: 7.62mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDIR-08ST