TE Connectivity SSR-240D25R

Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin Hockey puck
$ 35.195
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSR-240D25R.

IHS

Datasheet4 pages1 year ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity SSR-240D25R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
Schneider ElectricW6225DTX-1
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of TE Connectivity SSR-240D25R provided by its distributors.

Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin Hockey puck
RELAY, SSR, RANDOM TURN-ON, SPST-NO, CUR-RTG 25A, CTRL-V 3-32DC, VOL-RTG 240V
Solid State Relay 25A SPST-NO 32V DC Control Voltage
SSR, PANEL MOUNT, 280VAC, 32VDC, 25A; Contact Configuration:SPST-NO; Load Current:25A; Operating Voltage Max:280Vrms; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Random Turn On; Operatin
Ssr, Panel Mount, 280Vac, 32Vdc, 25A; Tensión Mín De Operación:24Vrms; Tensión De Operación Máxima:280Vrms; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:Spst-No; Corriente De Carga:25A |Potter&brumfield Te Connectivity SSR-240D25R
SSR-240D25R=PANL MNT,25A,240VAC,R-DC i/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Panel Relay Connection Type: Terminals Terminal Configuration: Screw Terminals Solid State 1 Form A (SPST-NO) Panel Terminals | Solid State Relays & P&b Ssr Series | Part Number: SSR-240D25R | Internal Number: 1393030-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393030-8
  • 1393030-8 .
  • SSR-240D25R.
  • SSR240D25R