TE Connectivity SR4D4005

Safety Relay, 4PST, Momentary, 0.161A (Coil), 5VDC (Coil), 806mW (Coil), DC Input, AC Output
$ 28.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SR4D4005.

element14 APAC

Datasheet3 pages11 years ago

IHS

TE Connectivity

Master Electronics

DigiKey

CAD Models

Download TE Connectivity SR4D4005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivitySR4M4012
Power Relay 12VDC 8A 3PST-NO/SPST-NC(40.1x13.1x16.6)mm THT
TE Connectivity / AMP1393260-1
SR6 Force Guided Power Relay, with 4 types of contact arrangements.
PanasonicSF2D-DC5V
Power Relay 5VDC 6A DPST-NO/DPST-NC(53.3mm 25mm 16.5mm) THT
TE Connectivity6-1415027-1
Electromechanical Relay 24VDC 480Ohm 8A DPST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
PanasonicSFY2-DC5V
Power Relay 5VDC 6A DPST-NO/DPST-NC(28.6x31x14.5)mm THT
PanasonicSFN4D-DC24V
Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 1.4769KOhm Through Hole

Descriptions

Descriptions of TE Connectivity SR4D4005 provided by its distributors.

Safety Relay, 4PST, Momentary, 0.161A (Coil), 5VDC (Coil), 806mW (Coil), DC Input, AC Output
Electromechanical Relay 5VDC 31Ohm 8A DPST-NO/DPST-NC (( 40mm 13mm 16.5mm)) THT Safety Relay
General Purpose Relay DPST-NO/DPST-NC 400VAC 5VDC PC Pins Through Hole Tube
SAFETY RELAY, DPST-NO/NC, 5VDC, THT; Coil Voltage: 5VDC; Contact Configuration: DPST-NO, DPST-NC; Product Range: SR4 Series; Relay Mounting: Through Hole; Contact Current: 8A; Relay Terminals: PC Pin; Contact Voltage AC Nom: 25
Force Guided Relay, Dpst, 8A, 250Vac, Th; Contact Configuration:Dpst-No, Dpst-Nc; Coil Voltage:5Vdc; Contact Current:8A; Product Range:Sr4 D/M Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Rohs Compliant: Yes |Schrack Te Connectivity 7-1415054-1
SR4D4005 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2A (NO) + 2B (NC) Contact Current Rating: 8 A Force-Guided Relay DC Monostable 2A (NO) + 2B (NC) | Force Guided Relay With 4 Contact | Part Number: SR4D4005 | Internal Number: 7-1415054-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1415054-1
  • SR4D4005.