Panasonic SF2D-DC5V

Flat type (double contact) Safety relay compliant with Safety standards
$ 29.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SF2D-DC5V.

Upverter

Datasheet11 pages5 years ago

IHS

DigiKey

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-21.39%

CAD Models

Download Panasonic SF2D-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicSF4D-DC5V
Flat type (double contact) Safety relay compliant with Safety standards
PanasonicSF2D-DC24V
Electromechanical Relay DPST-NO/DPST-NC 6A 24VDC 1.152KOhm Through Hole
PanasonicSFY2-DC5V
Compact Flat type Safety relay compliant with European safety standards
Relay; E-Mech; Sfty; DPST-NO; DPST-NC; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay
TE Connectivity1393258-5
Power Relay 12VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT

Descriptions

Descriptions of Panasonic SF2D-DC5V provided by its distributors.

Flat type (double contact) Safety relay compliant with Safety standards
Power Relay 5VDC 6A DPST-NO/DPST-NC(53.3mm 25mm 16.5mm) THT
Safety Relay, 4PST, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
SAFETY RELAY, DPST-NO, DPST-NC, 250V, 6A; Coil Voltage: 5VDC; Contact Configuration: DPST-NO, DPST-NC; Product Range: SF Series; Relay Mounting: Through Hole; Contact Current: 6A; Relay Terminals: Solder; Contact Voltage AC No

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF2DDC5V